This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2903CS6-C1#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2903CS6-C1#PBF
JLCPCB Part #
C7451313
Package
TSOT-23-6
Description
0℃~+70℃ 200ms 4 4.425V 500mV~6.5V Active Low Open-drain Voltage monitor TSOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8110
200+ $1.1215
500+ $1.0845
1000+ $1.0668

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons