
* Images are for reference only
LTC1558CGN-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1558CGN-3.3#PBF
- JLCPCB Part #
- C7451094
- Package
- SSOP-16
- Description
- 0℃~+70℃ 1 1.2V 2.9V~3.465V 900mV Nickel-Metal Hydride SSOP-16 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4545
200+
$2.9751
500+
$2.8752
1000+
$2.8269
Welcome back, may I help you?