
* Images are for reference only
LT3080EDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3080EDD#PBF
- JLCPCB Part #
- C580027
- Package
- DFN-8(3x3)
- Description
- -40℃~+125℃@(Tj) 0V~36V 1 1.1A 350mV@(1.1A) 36V 40uVrms 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.9103
10+
$5.0805
30+
$4.5874
100+
$4.0879
500+
$3.8591
1000+
$3.7544
Related Products
Welcome back, may I help you?