
* Images are for reference only
LTC1558CGN-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1558CGN-5#TRPBF
- JLCPCB Part #
- C7456432
- Package
- SSOP-16
- Description
- 0℃~+70℃ 1 1.2V 4.4V~5.25V 900mV Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Over-discharge protection、Short-Circuit Protection SSOP-16 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0998
200+
$3.2319
500+
$3.1243
1000+
$3.0714
Welcome back, may I help you?