
* Images are for reference only
LTC1503CS8-2#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1503CS8-2#TRPBF
- JLCPCB Part #
- C675735
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 1 100mA 2.4V~6V 2V 600kHz Buck Built-in Fixed No SOIC-8 Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4666
200+
$1.3422
500+
$1.2954
1000+
$1.2712
Related Products
Welcome back, may I help you?