
* Images are for reference only
HMC1097LP4E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC1097LP4E
- JLCPCB Part #
- C1526069
- Package
- QFN-24-EP(4x4)
- Description
- -160dBm/Hz 100MHz~6GHz 170mA 2.75dBm 4.75V~5.25V QFN-24-EP(4x4) RF Modulators and Demodulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$121.9743
30+
$116.0785
Related Products
Welcome back, may I help you?