
* Images are for reference only
MX7537KP+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MX7537KP+
- JLCPCB Part #
- C5687108
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 10.8V~16.5V 12 2 3LSB 800ns Parallel PLCC-28(11.5x11.5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.5813
195+
$32.1532
507+
$31.0791
1014+
$30.5477
Welcome back, may I help you?