
* Images are for reference only
AD5675RARUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5675RARUZ
- JLCPCB Part #
- C650049
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 16 1uA 2.7V~5.5V 5us 8 8LSB I2C Voltage Buffer TSSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5220
225+
$7.1687
525+
$6.9174
975+
$6.7917
Related Products
Welcome back, may I help you?