
* Images are for reference only
LTC1285IS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1285IS8#PBF
- JLCPCB Part #
- C674975
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 12 2.7V~6V 7.5kHz SPI Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2043
200+
$5.8845
500+
$5.6783
1000+
$5.5752
Welcome back, may I help you?