
* Images are for reference only
LT3015EDD-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3015EDD-5#TRPBF
- JLCPCB Part #
- C666291
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.1mA 1.5A 30V 310mV 5V 60uVrms 61dB@(120Hz) Fixed Negative Under Voltage Lockout、Over Current Protection、Over Temperature Protection DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3432
10+
$7.1822
30+
$7.0744
100+
$6.9681
Related Products