
* Images are for reference only
LTC1685IS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1685IS8#PBF
- JLCPCB Part #
- C580432
- Package
- SO-8
- Description
- -40℃~+85℃ 1 1 52Mbps 5V 7mA Transceiver SO-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$9.9218
10+
$9.7055
30+
$9.5612
100+
$9.4154
Related Products
Welcome back, may I help you?