
* Images are for reference only
LT8604JDDBM#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8604JDDBM#TRMPBF
- JLCPCB Part #
- C3187543
- Package
- DFN-10(2x3)
- Description
- -40℃~+150℃@(TJ) 1 120mA 2.2MHz 3.2V~42V 780mV~42V Adjustable Buck Buck Built-in Yes DFN-10(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9039
200+
$3.0585
500+
$2.9509
1000+
$2.8980
Welcome back, may I help you?