
* Images are for reference only
AD8674AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8674AR
- JLCPCB Part #
- C4366577
- Package
- SOIC-14
- Description
- -40℃~+85℃ 10MHz 120dB 2.8nV/√Hz@1kHz 20mA 30V 3nA 4 4V/us 75uV 800nV/℃ SOIC-14 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1720
200+
$2.7763
500+
$2.6780
1000+
$2.6297
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?