This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT8604JDDBM#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT8604JDDBM#TRPBF
JLCPCB Part #
C3187552
Package
DFN-10(2x3)
Description
-40℃~+150℃@(TJ) 1 120mA 2.2MHz 3.2V~42V Adjustable Buck Buck Built-in Yes DFN-10(2x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4063
200+ $2.8672
500+ $2.7657
1000+ $2.7158
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons