
* Images are for reference only
LT3970IDDB-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3970IDDB-5#TRPBF
- JLCPCB Part #
- C671750
- Package
- DFN-10(2x3)
- Description
- -40℃~+125℃@(TJ) 1 2.25MHz 350mA 4.2V~40V 5V Buck Buck Built-in Fixed No DFN-10(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9963
200+
$1.9347
500+
$1.8656
1000+
$1.8319
Welcome back, may I help you?