
* Images are for reference only
LT3971EMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3971EMSE#TRPBF
- JLCPCB Part #
- C671767
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃@(TJ) 1 1.19V~30V 1.2A 2.8uA 2MHz 4.3V~38V Adjustable Buck Buck Built-in No MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$15.7015
10+
$15.1989
Welcome back, may I help you?