
* Images are for reference only
TPS54060DGQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS54060DGQ
- JLCPCB Part #
- C1355496
- Package
- MSOP-10-EP
- Description
- -40℃~+150℃@(TJ) 1 2.5MHz 3.5V~60V 500mA 800mV~58V Adjustable Buck Buck Built-in No MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4490
200+
$0.5619
500+
$0.5426
1000+
$0.5313
Related Products