
* Images are for reference only
LT8608HMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8608HMSE#TRPBF
- JLCPCB Part #
- C673972
- Package
- MSOP-10-EP
- Description
- -40℃~+150℃@(TJ) 1 1.5A 1.7uA 200kHz~2.2MHz 3V~42V Buck Buck Built-in Fixed Yes MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$5.0755
10+
$4.3442
30+
$3.9093
100+
$3.4696
500+
$3.2666
1000+
$3.1748
Related Products
Welcome back, may I help you?