
* Images are for reference only
LT3685EMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3685EMSE#TRPBF
- JLCPCB Part #
- C671195
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃@(TJ) 1 2.4MHz 2A 3.6V~36V 790mV~20V Adjustable Buck Buck Built-in No MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7892
200+
$4.5629
500+
$4.4023
1000+
$4.3236
Related Products
Welcome back, may I help you?