
* Images are for reference only
LT3845AEFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3845AEFE#PBF
- JLCPCB Part #
- C671633
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 120uA 300kHz 4V~60V Adjustable Buck Buck External Yes TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$7.9352
10+
$7.7516
30+
$7.6292
100+
$7.5068
Welcome back, may I help you?