
* Images are for reference only
LTC2950CTS8-1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2950CTS8-1#TRMPBF
- JLCPCB Part #
- C114188
- Package
- TSOT-23-8
- Description
- -40℃~+85℃@(Tj) 1 2.7V~26.4V 512ms 600mV Open-drain Power Supervisor TSOT-23-8 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0074
10+
$3.9236
30+
$3.8672
100+
$3.8124
Related Products
Welcome back, may I help you?