
* Images are for reference only
LT1374HVCFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1374HVCFE#PBF
- JLCPCB Part #
- C663601
- Package
- TSSOP-16-EP
- Description
- 0℃~+125℃@(TJ) 1 4.5A 500kHz 5V~32V Adjustable Buck Buck Built-in TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0949
200+
$3.9072
500+
$3.7703
1000+
$3.7027
Related Products
Welcome back, may I help you?