
* Images are for reference only
ADM3202ARUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM3202ARUZ
- JLCPCB Part #
- C579196
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.3mA 2 2 3V~5.5V 460Kbps Transceiver Yes ±8kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4899
10+
$1.2266
30+
$1.0822
100+
$0.9184
500+
$0.8461
1000+
$0.8124
Related Products
Welcome back, may I help you?