
* Images are for reference only
LT3797EUKG#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3797EUKG#TRPBF
- JLCPCB Part #
- C671589
- Package
- QFN-52-EP(7x8)
- Description
- -40℃~+125℃ 100kHz~1MHz 2.5V~40V 3 Analog、PWM DC-DC SEPIC、Buck、Boost、Flyback QFN-52-EP(7x8) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4470
200+
$3.6564
500+
$3.5276
1000+
$3.4647
Related Products
Welcome back, may I help you?