
* Images are for reference only
ADG728WBRUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG728WBRUZ-REEL7
- JLCPCB Part #
- C657610
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2.5Ω 2.7V~5.5V 65MHz 85ns 8:1 95ns 96pF TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$13.1538
10+
$12.5614
30+
$11.5339
100+
$10.6380
Related Products
Welcome back, may I help you?