
* Images are for reference only
AD891AJP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD891AJP
- JLCPCB Part #
- C17440079
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 50Mbps PLCC-20(9x9) Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3885
185+
$8.5351
518+
$8.2499
999+
$8.1081
Welcome back, may I help you?