
* Images are for reference only
LT3645EUD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3645EUD#TRPBF
- JLCPCB Part #
- C671051
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 1.4mA 2 200mA、500mA 3.6V~36V 750kHz 800mV~8V Adjustable Buck Built-in No Overcurrent Protection、Operating status indication、Cycle-by-cycle current limiting、Built-in LDO regulator Step-down type QFN-16-EP(3x3) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.4282
10+
$9.2108
30+
$9.0658
100+
$8.9209
Related Products
Welcome back, may I help you?