
* Images are for reference only
LT3742EUF#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3742EUF#TRPBF
- JLCPCB Part #
- C671339
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 2 4V~30V 500kHz Buck Buck External No QFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4537
200+
$1.7235
500+
$1.6639
1000+
$1.6333
Welcome back, may I help you?