
* Images are for reference only
LT1076HVCT7-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1076HVCT7-5#PBF
- JLCPCB Part #
- C661151
- Package
- TO-220-7
- Description
- 0℃~+70℃@(TA) 1 100kHz 2A 5V 8V~64V Boost、Buck、Flyback Buck Built-in Fixed No TO-220-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5189
200+
$6.7808
500+
$6.5415
1000+
$6.4243
Welcome back, may I help you?