
* Images are for reference only
LT3645HMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3645HMSE#TRPBF
- JLCPCB Part #
- C671053
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+150℃ 2 3.6V~36V 750kHz Buck Built-in Overcurrent Protection、Operating status indication、Cycle-by-cycle current limiting Step-down type MSOP-12-EP-0.65mm Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4459
200+
$2.1081
500+
$2.0342
1000+
$1.9973
Welcome back, may I help you?