
* Images are for reference only
LT3695HMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3695HMSE#TRPBF
- JLCPCB Part #
- C671297
- Package
- MSOP-16-EP
- Description
- -40℃~+150℃@(TJ) 1 1A 2.2MHz 3.6V~36V 800mV~20V Adjustable Buck Buck Built-in No MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3731
200+
$2.8539
500+
$2.7541
1000+
$2.7042
Related Products
Welcome back, may I help you?