
* Images are for reference only
ADM202EAN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM202EAN
- JLCPCB Part #
- C14490
- Package
- DIP-16-300mil
- Description
- -40℃~+85℃ 2 2 230Kbps 5V Transceiver Yes ±15kV DIP-16-300mil RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9894
10+
$0.7654
30+
$0.7235
100+
$0.6784
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?