
* Images are for reference only
AD7528JRZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7528JRZ-REEL7
- JLCPCB Part #
- C651133
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1LSB 2 2mA 350ns 5V~15V 8 Parallel Voltage Buffer SOIC-20-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$15.5490
10+
$14.9047
30+
$11.9550
100+
$10.9813
Related Products
Welcome back, may I help you?