
* Images are for reference only
LT3507AEUHF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3507AEUHF#PBF
- JLCPCB Part #
- C670819
- Package
- QFN-38-EP(5x7)
- Description
- -40℃~+125℃ 1.1MHz 1.8A、1.8A、2.7A 4V~36V Buck Buck Built-in QFN-38-EP(5x7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1162
200+
$3.1421
500+
$3.0309
1000+
$2.9761
Related Products
Welcome back, may I help you?