
* Images are for reference only
AD5627BRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5627BRMZ
- JLCPCB Part #
- C209543
- Package
- MSOP-10
- Description
- -40℃~+105℃ 12 1LSB 2 2.7V~5.5V 4us I2C Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5161
10+
$3.0457
30+
$2.7647
100+
$2.4821
500+
$2.3505
1000+
$2.2911
Related Products
Welcome back, may I help you?