
* Images are for reference only
ADG904BCPZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG904BCPZ-REEL
- JLCPCB Part #
- C657694
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 1 1.65V~2.75V 10ns 16ns 2.5GHz 3pF 4:1 Control interface integration LFCSP-20(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5723
200+
$1.3826
500+
$1.3342
1000+
$1.3100
Related Products
Welcome back, may I help you?