
* Images are for reference only
LT3497EDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3497EDDB#TRMPBF
- JLCPCB Part #
- C670762
- Package
- DFN-10-EP(2x3)
- Description
- -40℃~+85℃ 2 2.3MHz 2.5V~10V 5% Boost Built-in DC-DC Over Voltage Protection PWM DFN-10-EP(2x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.3293
10+
$5.2069
30+
$5.1264
100+
$5.0443
Welcome back, may I help you?