
* Images are for reference only
LT3497EDDB#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3497EDDB#TRPBF
- JLCPCB Part #
- C670763
- Package
- DFN-10-EP(2x3)
- Description
- -40℃~+85℃ 2 2.3MHz 2.5V~10V 5% Analog、PWM Boost Built-in DC-DC DFN-10-EP(2x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3004
200+
$1.2774
500+
$1.2323
1000+
$1.2113
Related Products
Welcome back, may I help you?