
* Images are for reference only
ADV476KP100
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV476KP100
- JLCPCB Part #
- C7459504
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 1LSB 2ns 3 4.5V~5.5V 6 PLCC-44(16.6x16.6) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8502
189+
$5.1272
513+
$4.9564
999+
$4.8710
Welcome back, may I help you?