
* Images are for reference only
LT3467EDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3467EDDB#TRMPBF
- JLCPCB Part #
- C670596
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃@(TJ) 1 1.2mA 1.3MHz 2.4V~16V 540mA Adjustable Boost Boost、SEPIC、Flyback Built-in No DFN-8-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1846
10+
$7.0032
30+
$6.8828
100+
$6.7624
Welcome back, may I help you?