
* Images are for reference only
LT3380HUJM#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3380HUJM#TRPBF
- JLCPCB Part #
- C670521
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+150℃@(TJ) 1.12MHz、2.25MHz 2.7V~5.5V 4 Buck Built-in Overcurrent Protection、Light load efficient mode、Operating status indication、Dynamic voltage scaling Step-down type Yes QFN-40-EP(6x6) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1973
200+
$3.9459
500+
$3.8078
1000+
$3.7387
Welcome back, may I help you?