
* Images are for reference only
ADM1491EBRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1491EBRZ
- JLCPCB Part #
- C657962
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 1 1.2mA 16Mbps 32 4.75V~5.25V Full-Duplex Transceiver ±8kV SOIC-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$5.6225
10+
$4.8124
56+
$4.3308
112+
$3.8428
504+
$3.6189
1008+
$3.5175
Welcome back, may I help you?