
* Images are for reference only
AD9944KCPRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9944KCPRL
- JLCPCB Part #
- C17508834
- Package
- LFCSP-32-WQ(5x5)
- Description
- -20℃~+85℃ 3V Power-up/reset configuration LFCSP-32-WQ(5x5) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5749
200+
$6.2149
500+
$6.0070
1000+
$5.9055
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?