
* Images are for reference only
LT3091IDE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3091IDE#TRPBF
- JLCPCB Part #
- C670459
- Package
- DFN-14-EP(3x4)
- Description
- -40℃~+125℃@(Tj) 0V~32V 1 1.5A 18uVrms 36V 70dB@(120Hz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection DFN-14-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$8.0059
10+
$7.8211
30+
$7.6974
100+
$7.5737
Welcome back, may I help you?