
* Images are for reference only
AD7545LP-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7545LP-REEL
- JLCPCB Part #
- C7459009
- Package
- PLCC-20(9x9)
- Description
- 0℃~+70℃ 1 10uA 12 1LSB 2us 5V~15V Voltage Buffer PLCC-20(9x9) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.4173
200+
$17.7228
500+
$17.1315
1000+
$16.8382
Welcome back, may I help you?