
* Images are for reference only
LT3757IDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3757IDD#TRPBF
- JLCPCB Part #
- C671479
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.9V~40V 270kHz~330kHz Boost Boost、SEPIC、Flyback、Inverting External No DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$9.1442
Related Products
Welcome back, may I help you?