
* Images are for reference only
LT6657AHMS8-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6657AHMS8-5#TRPBF
- JLCPCB Part #
- C673448
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 0.5ppmp-p 0.8ppmrms 1.2mA 1.5ppm/℃ 10mA 5.5V~40V 5V Fixed Series ±0.1% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9719
10+
$17.1339
30+
$15.6809
100+
$14.4125
Related Products
Welcome back, may I help you?