
* Images are for reference only
LT3066IDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3066IDE#PBF
- JLCPCB Part #
- C670264
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+125℃ 1 45V Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DFN-12-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8301
10+
$2.4017
30+
$2.1327
100+
$1.8588
500+
$1.7348
1000+
$1.6800
Related Products
Welcome back, may I help you?