
* Images are for reference only
LTC2258CUJ-12#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2258CUJ-12#PBF
- JLCPCB Part #
- C679721
- Package
- QFN-40-EP(6x6)
- Description
- 0℃~+70℃ 1 1.7V~1.9V 12 65MHz Parallel port QFN-40-EP(6x6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0900
200+
$11.2585
500+
$10.8618
1000+
$10.6668
Welcome back, may I help you?