
* Images are for reference only
LTC2955CDDB-1#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2955CDDB-1#TRMPBF
- JLCPCB Part #
- C580657
- Package
- DFN-10-EP(2x3)
- Description
- 0℃~+70℃ 1 1.5V~36V 500nA 512ms Active High Open-drain Voltage monitor DFN-10-EP(2x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.0099
10+
$3.9166
30+
$3.8539
100+
$3.7912
Related Products